Diode 50 V 1A Surface Mount SOD-123FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1AFA

DigiKey Part Number
US1AFATR-ND - Tape & Reel (TR)
US1AFACT-ND - Cut Tape (CT)
US1AFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1AFA
Description
DIODE STANDARD 50V 1A SOD123FA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SOD-123FA
Datasheet
 Datasheet
EDA/CAD Models
US1AFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123FA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,32100€ 3,21
100€ 0,20470€ 20,47
500€ 0,15424€ 77,12
1 000€ 0,13794€ 137,94
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10852€ 325,56
6 000€ 0,09885€ 593,10
9 000€ 0,09391€ 845,19
15 000€ 0,08837€ 1 325,55
21 000€ 0,08509€ 1 786,89
30 000€ 0,08190€ 2 457,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440