UC3844N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 320
Unit Price: € 0,97000
Datasheet

Direct


Microchip Technology
In Stock: 1 597
Unit Price: € 1,46000
Datasheet

Direct


Texas Instruments
In Stock: 988
Unit Price: € 1,35000
Datasheet

Direct


STMicroelectronics
In Stock: 3 509
Unit Price: € 0,89000
Datasheet

Direct


Texas Instruments
In Stock: 3 036
Unit Price: € 1,66000
Datasheet

Direct


STMicroelectronics
In Stock: 1 331
Unit Price: € 0,89000
Datasheet

Direct


Texas Instruments
In Stock: 803
Unit Price: € 1,66000
Datasheet

Upgrade


Microchip Technology
In Stock: 4 622
Unit Price: € 3,60000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 1 770
Unit Price: € 1,41000
Datasheet

Upgrade


Texas Instruments
In Stock: 1 248
Unit Price: € 1,59000
Datasheet

Upgrade


STMicroelectronics
In Stock: 599
Unit Price: € 1,07000
Datasheet

Upgrade


Texas Instruments
In Stock: 784
Unit Price: € 1,22000
Datasheet

Upgrade


Texas Instruments
In Stock: 609
Unit Price: € 1,42000
Datasheet

Upgrade


STMicroelectronics
In Stock: 2 167
Unit Price: € 1,02000
Datasheet
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3844N

DigiKey Part Number
UC3844NOS-ND
Manufacturer
Manufacturer Product Number
UC3844N
Description
IC REG CTRLR PWM CM 8-DIP
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes