
TIG110BF | |
|---|---|
DigiKey Part Number | TIG110BF-ND |
Manufacturer | |
Manufacturer Product Number | TIG110BF |
Description | IGBT NPT 600V 27A TO-220FI |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 27 A 2 W Through Hole TO-220FI(LS) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 27 A | |
Current - Collector Pulsed (Icm) | 108 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 15A | |
Power - Max | 2 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 95 nC | |
Td (on/off) @ 25°C | 65ns/250ns | |
Test Condition | 300V, 15A, 30Ohm, 15V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FI(LS) | |
Base Product Number |

