
TIG067SS-TL-2W | |
|---|---|
DigiKey Part Number | TIG067SS-TL-2WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIG067SS-TL-2W |
Description | IGBT 400V 150A 8SOIC |
Customer Reference | |
Detailed Description | IGBT 400 V 1.2 W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TIG067SS-TL-2W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 5V @ 4V, 150A | |
Power - Max | 1.2 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

