Zener Diode 6.2 V 250 mW ±2% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNZ9F6V2ST5G

DigiKey Part Number
488-SZNZ9F6V2ST5GTR-ND - Tape & Reel (TR)
488-SZNZ9F6V2ST5GCT-ND - Cut Tape (CT)
488-SZNZ9F6V2ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ9F6V2ST5G
Description
DIODE ZENER 6.2V 250MW SOD923
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±2% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZNZ9F6V2ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,25000€ 0,25
10€ 0,15100€ 1,51
100€ 0,09420€ 9,42
500€ 0,06928€ 34,64
1 000€ 0,06121€ 61,21
2 000€ 0,05440€ 108,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,04056€ 324,48
16 000€ 0,03678€ 588,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,25000
Unit Price with VAT:€ 0,30500