


SZNZ8D16V4MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8D16V4MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8D16V4MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8D16V4MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8D16V4MX2WT5G |
Description | TVS DIODE 13VWM 18VC 2X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 4.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Reverse Standoff (Typ) 13V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 15.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,12200 | € 1,22 |
| 100 | € 0,07510 | € 7,51 |
| 500 | € 0,05488 | € 27,44 |
| 1 000 | € 0,04833 | € 48,33 |
| 2 000 | € 0,04280 | € 85,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03166 | € 253,28 |
| 16 000 | € 0,02858 | € 457,28 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |


