Parametric Equivalent



SZMM5Z47VT1G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z47VT1GTR-ND - Tape & Reel (TR) 488-SZMM5Z47VT1GCT-ND - Cut Tape (CT) 488-SZMM5Z47VT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z47VT1G |
Description | DIODE ZENER 47V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z47VT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,26000 | € 2,60 |
| 100 | € 0,11360 | € 11,36 |
| 500 | € 0,11016 | € 55,08 |
| 1 000 | € 0,10241 | € 102,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07315 | € 219,45 |
| 6 000 | € 0,07226 | € 433,56 |
| 9 000 | € 0,06945 | € 625,05 |
| 15 000 | € 0,06336 | € 950,40 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |


