34V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount SOD-323
SC-76, SOD-323

SZESD7361HT1G

DigiKey Part Number
SZESD7361HT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZESD7361HT1G
Description
TVS DIODE 5VWM 34VC SOD323
Customer Reference
Detailed Description
34V Clamp 16A (100ns) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZESD7361HT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
34V
Current - Peak Pulse (10/1000µs)
16A (100ns)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.55pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 294 359 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

294 359In Stock
Ships from Rochester Electronics, LLC