Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBRA8160T3G | |
|---|---|
DigiKey Part Number | SBRA8160T3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBRA8160T3G |
Description | DIODE SCHOTTKY 60V 1A SMA |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SBRA8160T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package SMA |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SBRA8160NT3G | onsemi | 10 174 | 488-SBRA8160NT3GCT-ND | € 1,11000 | Direct |
| B160-13-F | Diodes Incorporated | 70 919 | B160-FDICT-ND | € 0,25000 | Similar |
| B160-E3/5AT | Vishay General Semiconductor - Diodes Division | 12 032 | B160-E3/5ATGICT-ND | € 0,38000 | Similar |
| B160-E3/61T | Vishay General Semiconductor - Diodes Division | 8 691 | B160-E3/61TGICT-ND | € 0,38000 | Similar |
| B160Q-13-F | Diodes Incorporated | 9 793 | B160Q-13-FDICT-ND | € 0,36000 | Similar |







