SB340F055 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 343
Unit Price: € 0,82000
Datasheet

Similar


onsemi
In Stock: 11 562
Unit Price: € 0,84000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08054
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08054
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,11105
Datasheet

Similar


Microchip Technology
In Stock: 49
Unit Price: € 11,93000
Datasheet

Similar


STMicroelectronics
In Stock: 21 795
Unit Price: € 0,52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 856
Unit Price: € 1,22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9
Unit Price: € 0,48000
Datasheet
Diode 40 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB340F055

DigiKey Part Number
SB340F055-ND
Manufacturer
Manufacturer Product Number
SB340F055
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode 40 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes