SB3100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 243
Unit Price: € 0,46000
Datasheet

Upgrade


Comchip Technology
In Stock: 1 277
Unit Price: € 0,52000
Datasheet

Similar


SMC Diode Solutions
In Stock: 8 373
Unit Price: € 0,46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,28378
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,28378
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,40470
Datasheet

Similar


Diotec Semiconductor
In Stock: 1 224
Unit Price: € 0,40000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 499
Unit Price: € 0,47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 649
Unit Price: € 0,50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,06693
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08340
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08523
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,11708
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB3100

DigiKey Part Number
SB3100FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB3100
Description
DIODE SCHOTTKY 100V 3A DO201AD
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SB3100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
180pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12 500In Stock
Ships from Flip Electronics