SA7.0ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 111
Unit Price: € 0,43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 000
Unit Price: € 0,50000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: € 0,09122
Datasheet
12V Clamp 41.7A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA7.0ARL

DigiKey Part Number
SA7.0ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA7.0ARL
Description
TVS DIODE 7VWM 12VC AXIAL
Customer Reference
Detailed Description
12V Clamp 41.7A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes