SA64ALFG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 293
Unit Price: € 0,61000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 18,49430
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 18,62340
Datasheet
103V Clamp 4.9A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA64ALFG

DigiKey Part Number
SA64ALFG-ND
Manufacturer
Manufacturer Product Number
SA64ALFG
Description
TVS DIODE 64VWM 103VC AXIAL
Customer Reference
Detailed Description
103V Clamp 4.9A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7 000In Stock
Ships from Rochester Electronics, LLC