SA18A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 4 472
Unit Price: € 0,34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2 357
Unit Price: € 0,71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 898
Unit Price: € 0,59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,23493
Datasheet

Similar


Littelfuse Inc.
In Stock: 266
Unit Price: € 0,61000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,94129
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,20180
Datasheet
29.2V Clamp 17.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18A

DigiKey Part Number
SA18AFS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA18A
Description
TVS DIODE 18VWM 29.2VC DO15
Customer Reference
Detailed Description
29.2V Clamp 17.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes