SA120AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 21,62210
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 21,79230
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 1,08340
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 519
Unit Price: € 0,54000
Datasheet
193V Clamp 2.5A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA120AG

DigiKey Part Number
SA120AG-ND
Manufacturer
Manufacturer Product Number
SA120AG
Description
TVS DIODE 120VWM 193VC AXIAL
Customer Reference
Detailed Description
193V Clamp 2.5A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5 900 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 900In Stock
Ships from Rochester Electronics, LLC