SA10AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3 301
Unit Price: € 0,65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 21,62210
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 21,79230
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 1,08340
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 461
Unit Price: € 0,82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,28409
Datasheet
17V Clamp 29.4A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10AG

DigiKey Part Number
SA10AGOS-ND
Manufacturer
Manufacturer Product Number
SA10AG
Description
TVS DIODE 10VWM 17VC AXIAL
Customer Reference
Detailed Description
17V Clamp 29.4A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
SA10AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10V
Voltage - Breakdown (Min)
11.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
29.4A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 300In Stock
Ships from Rochester Electronics, LLC