
PF53012 | |
|---|---|
DigiKey Part Number | PF53012-ND |
Manufacturer | |
Manufacturer Product Number | PF53012 |
Description | JFET N-CH 30V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 30 µA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 1.7 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

