PCA9535EDWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,14959
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: € 2,24126
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: € 2,18000
Datasheet
I/O Expander 16 I2C, SMBus 100 kHz 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535EDWR2G

DigiKey Part Number
PCA9535EDWR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9535EDWR2G
Description
IC XPNDR 100KHZ I2C SMBUS 24SOIC
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 100 kHz 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9535EDWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes