P6SMB51CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 408
Unit Price: € 0,22000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 0,27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 625
Unit Price: € 0,22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 38 477
Unit Price: € 0,27000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 213
Unit Price: € 0,27000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,16424
Datasheet
70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB51CAT3

DigiKey Part Number
P6SMB51CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB51CAT3
Description
TVS DIODE 43.6VWM 70.1VC SMB
Customer Reference
Detailed Description
70.1V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43.6V
Voltage - Breakdown (Min)
48.5V
Voltage - Clamping (Max) @ Ipp
70.1V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
205pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes