P6SMB13CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,19720
Datasheet

Similar


Bourns Inc.
In Stock: 6 596
Unit Price: € 0,36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 362
Unit Price: € 0,32000
Datasheet

Similar


Bourns Inc.
In Stock: 15 652
Unit Price: € 0,46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9 025
Unit Price: € 0,30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 155
Unit Price: € 0,40000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3 385
Unit Price: € 0,68000
Datasheet
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB13CAT3

DigiKey Part Number
P6SMB13CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB13CAT3
Description
TVS DIODE 11.1VWM 18.2VC SMB
Customer Reference
Detailed Description
18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
740pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes