NCP5386 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ONS321B12VGEVB

DigiKey Part Number
ONS321B12VGEVB-ND
Manufacturer
Manufacturer Product Number
ONS321B12VGEVB
Description
EVAL BOARD FOR NCP5386
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NCP5386 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.8V ~ 1.55V
Current - Output
25A
Voltage - Input
8V ~ 19V
Regulator Topology
Buck
Frequency - Switching
330kHz
Contents
Board(s)
Utilized IC / Part
NCP5386
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 242,04000€ 242,04
Manufacturers Standard Package
Unit Price without VAT:€ 242,04000
Unit Price with VAT:€ 295,28880