
ONS321A5VGEVB | |
|---|---|
DigiKey Part Number | ONS321A5VGEVB-ND |
Manufacturer | |
Manufacturer Product Number | ONS321A5VGEVB |
Description | EVAL BOARD FOR NCP5386 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NCP5386 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 1.55V | |
Current - Output | 25A | |
Voltage - Input | 8V ~ 19V | |
Regulator Topology | Buck | |
Frequency - Switching | 330kHz | |
Contents | Board(s) | |
Utilized IC / Part | NCP5386 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 242,04000 | € 242,04 |
| Unit Price without VAT: | € 242,04000 |
|---|---|
| Unit Price with VAT: | € 295,28880 |

