
NZF220TT1G | |
|---|---|
DigiKey Part Number | 488-NZF220TT1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZF220TT1G |
Description | FILTER RC(PI) 110 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 110Ohms, C = 22pF SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NZF220TT1G Models |
Category | Resistance - Channel (Ohms) 110 |
Manufacturer onsemi | Values R = 110Ohms, C = 22pF |
Packaging Tape & Reel (TR) | ESD Protection Yes |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case SC-75, SOT-416 |
Technology RC (Pi) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Number of Channels 1 | Height 0.035" (0.90mm) |
Center / Cutoff Frequency 220MHz (Cutoff) | Base Product Number |

