
NZD6V2MUT5G | |
|---|---|
DigiKey Part Number | 488-NZD6V2MUT5GTR-ND - Tape & Reel (TR) 488-NZD6V2MUT5GCT-ND - Cut Tape (CT) 488-NZD6V2MUT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZD6V2MUT5G |
Description | DIODE ZENER 6.2V 300MW 2-X3DFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09700 | € 0,97 |
| 100 | € 0,05680 | € 5,68 |
| 500 | € 0,05336 | € 26,68 |
| 1 000 | € 0,04303 | € 43,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04045 | € 404,50 |
| 20 000 | € 0,03964 | € 792,80 |
| 30 000 | € 0,03812 | € 1 143,60 |
| 50 000 | € 0,03672 | € 1 836,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

