


NZ8F20VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F20VMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F20VMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F20VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F20VMX2WT5G |
Description | DIODE ZENER 20V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 2-X2DFNW (1x0.6) |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NZ8F20VSMX2WT5G | onsemi | 0 | 488-NZ8F20VSMX2WT5GCT-ND | € 0,31000 | Parametric Equivalent |
| SZNZ8F20VMX2WT5G | onsemi | 0 | 488-SZNZ8F20VMX2WT5GCT-ND | € 0,32000 | Parametric Equivalent |
| SZNZ8F20VSMX2WT5G | onsemi | 7 940 | 488-SZNZ8F20VSMX2WT5GCT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19300 | € 1,93 |
| 100 | € 0,12120 | € 12,12 |
| 500 | € 0,08978 | € 44,89 |
| 1 000 | € 0,07962 | € 79,62 |
| 2 000 | € 0,07105 | € 142,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05347 | € 427,76 |
| 16 000 | € 0,04873 | € 779,68 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

