


NZ8F20VMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F20VMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F20VMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F20VMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F20VMX2WT5G |
Description | DIODE ZENER 20V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19300 | € 1,93 |
| 100 | € 0,12120 | € 12,12 |
| 500 | € 0,08978 | € 44,89 |
| 1 000 | € 0,07962 | € 79,62 |
| 2 000 | € 0,07105 | € 142,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05347 | € 427,76 |
| 16 000 | € 0,04873 | € 779,68 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

