
NXH100B120H3Q0SG | |
|---|---|
DigiKey Part Number | 5556-NXH100B120H3Q0SG-ND |
Manufacturer | |
Manufacturer Product Number | NXH100B120H3Q0SG |
Description | IGBT MOD 1200V 61A 186W 22-PIM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 2 Independent 1200 V 61 A 186 W Chassis Mount 22-PIM/Q0BOOST (55x32.5) |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 200 µA |
Manufacturer onsemi | Input Capacitance (Cies) @ Vce 9.075 nF @ 20 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C (TJ) |
Configuration 2 Independent | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 61 A | Supplier Device Package 22-PIM/Q0BOOST (55x32.5) |
Power - Max 186 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 50A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXH100B120H3Q0PG | onsemi | 23 | 5556-NXH100B120H3Q0PG-ND | € 60,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 60,01000 | € 60,01 |
| 24 | € 43,54583 | € 1 045,10 |
| Unit Price without VAT: | € 60,01000 |
|---|---|
| Unit Price with VAT: | € 73,21220 |

