
NVTFS4C13NWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C13NWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS4C13NWFTAGCT-ND - Cut Tape (CT) 488-NVTFS4C13NWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C13NWFTAG |
Description | MOSFET N-CH 30V 14A 8WDFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C13NWFTAG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 26W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 9.4mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS4C13NETAG | onsemi | 325 | 488-NVTFS4C13NETAGCT-ND | € 0,79000 | Parametric Equivalent |
| NVTFS4C13NTAG | onsemi | 1 390 | 488-NVTFS4C13NTAGCT-ND | € 1,36000 | Parametric Equivalent |
| NVTFS4C13NTWG | onsemi | 4 828 | 488-NVTFS4C13NTWGCT-ND | € 1,30000 | Parametric Equivalent |
| NVTFS4C13NWFTWG | onsemi | 43 360 | 488-NVTFS4C13NWFTWGCT-ND | € 1,69000 | Parametric Equivalent |
| CSD17579Q3AT | Texas Instruments | 1 022 | 296-38463-1-ND | € 1,69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,68000 | € 1,68 |
| 10 | € 1,07300 | € 10,73 |
| 100 | € 0,72180 | € 72,18 |
| 500 | € 0,57134 | € 285,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,46565 | € 698,48 |
| 3 000 | € 0,43126 | € 1 293,78 |
| Unit Price without VAT: | € 1,68000 |
|---|---|
| Unit Price with VAT: | € 2,04960 |

