Parametric Equivalent
Similar
Similar
Similar
Similar

NVTFS4C08NWFTWG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C08NWFTWGTR-ND - Tape & Reel (TR) 488-NVTFS4C08NWFTWGCT-ND - Cut Tape (CT) 488-NVTFS4C08NWFTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C08NWFTWG |
Description | MOSFET N-CH 30V 17A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta) 3.1W (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C08NWFTWG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 18.2 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1113 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta), 31W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 5.9mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS4C08NTWG | onsemi | 4 950 | 488-NVTFS4C08NTWGCT-ND | € 1,63000 | Parametric Equivalent |
| CSD17578Q3A | Texas Instruments | 2 752 | 296-39997-1-ND | € 0,86000 | Similar |
| CSD17578Q3AT | Texas Instruments | 3 976 | 296-38462-1-ND | € 1,74000 | Similar |
| RQ3E130BNTB | Rohm Semiconductor | 3 622 | RQ3E130BNTBCT-ND | € 0,76000 | Similar |
| SIS322DNT-T1-GE3 | Vishay Siliconix | 1 366 | SIS322DNT-T1-GE3CT-ND | € 0,91000 | Similar |





