Similar

NVTFS4824NWFTWG | |
|---|---|
DigiKey Part Number | NVTFS4824NWFTWG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVTFS4824NWFTWG |
Description | MOSFET N-CH 30V 18.2A 8WDFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 18.2A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4824NWFTWG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1740 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 3.2W (Ta), 21W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 23A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD17577Q3AT | Texas Instruments | 1 202 | 296-38336-1-ND | € 1,80000 | Similar |


