
NVTFS015N04CTAG | |
|---|---|
DigiKey Part Number | NVTFS015N04CTAGOSTR-ND - Tape & Reel (TR) NVTFS015N04CTAGOSCT-ND - Cut Tape (CT) NVTFS015N04CTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS015N04CTAG |
Description | MOSFET N-CH 40V 9.4A/27A 8WDFN |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 9.4A (Ta), 27A (Tc) 2.9W (Ta), 23W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS015N04CTAG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 325 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.9W (Ta), 23W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 17.3mOhm @ 7.5A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 0,80700 | € 8,07 |
| 100 | € 0,53560 | € 53,56 |
| 500 | € 0,41884 | € 209,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33841 | € 507,62 |
| 3 000 | € 0,31169 | € 935,07 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,56160 |


