N-Channel 80 V 15A (Ta), 74A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H836NWFT3G

DigiKey Part Number
488-NVMFS6H836NWFT3GTR-ND - Tape & Reel (TR)
488-NVMFS6H836NWFT3GCT-ND - Cut Tape (CT)
488-NVMFS6H836NWFT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H836NWFT3G
Description
T8 80V SO8FL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 15A (Ta), 74A (Tc) 3.7W (Ta), 89W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4V @ 95µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1640 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 89W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,88000€ 1,88
10€ 1,20300€ 12,03
100€ 0,81350€ 81,35
500€ 0,64708€ 323,54
1 000€ 0,59354€ 593,54
2 000€ 0,57241€ 1 144,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,46766€ 2 338,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,88000
Unit Price with VAT:€ 2,29360