NVMFS5C410NWFAFT3G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 10 241
Unit Price: € 2,24000
Datasheet

Parametric Equivalent


onsemi
In Stock: 6 294
Unit Price: € 2,04000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 255
Unit Price: € 4,86000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: € 4,55000
Datasheet
N-Channel 40 V 46A (Ta), 300A (Tc) 3.9W (Ta), 166W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C410NWFAFT3G

DigiKey Part Number
NVMFS5C410NWFAFT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVMFS5C410NWFAFT3G
Description
MOSFET N-CH 40V 46A/300A 5DFN
Customer Reference
Detailed Description
N-Channel 40 V 46A (Ta), 300A (Tc) 3.9W (Ta), 166W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
0.92mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 166W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 000
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 2,28865€ 11 443,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,28865
Unit Price with VAT:€ 2,79215