
NVMFD5C680NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C680NLET1GTR-ND - Tape & Reel (TR) 488-NVMFD5C680NLET1GCT-ND - Cut Tape (CT) 488-NVMFD5C680NLET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C680NLET1G |
Description | T6 60V LL S08FL DS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 7.4A (Ta), 20A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 7.4A (Ta), 20A (Tc) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 25V | |
Power - Max | 3.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,82800 | € 8,28 |
| 100 | € 0,54950 | € 54,95 |
| 500 | € 0,43010 | € 215,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,34776 | € 521,64 |
| 3 000 | € 0,32046 | € 961,38 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

