
NVMFD5C470NLET1G | |
|---|---|
DigiKey Part Number | 488-NVMFD5C470NLET1GTR-ND - Tape & Reel (TR) 488-NVMFD5C470NLET1GCT-ND - Cut Tape (CT) 488-NVMFD5C470NLET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFD5C470NLET1G |
Description | T6 40V LL S08FL DS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 11A (Ta), 36A (Tc) 3W (Ta), 28W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 36A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 590pF @ 25V | |
Power - Max | 3W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,79200 | € 7,92 |
| 100 | € 0,52500 | € 52,50 |
| 500 | € 0,41016 | € 205,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,33120 | € 496,80 |
| 3 000 | € 0,30494 | € 914,82 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

