Similar

NVD4810NT4G | |
|---|---|
DigiKey Part Number | NVD4810NT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVD4810NT4G |
Description | MOSFET N-CH 30V 9A/54A DPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta), 54A (Tc) 1.4W (Ta), 50W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVD4810NT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1350 pF @ 12 V |
Part Status Obsolete | Power Dissipation (Max) 1.4W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 11.5V | Supplier Device Package DPAK |
Rds On (Max) @ Id, Vgs 10mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN3010LK3-13 | Diodes Incorporated | 0 | 31-DMN3010LK3-13CT-ND | € 0,99000 | Similar |


