
NVB5860NT4G | |
|---|---|
DigiKey Part Number | NVB5860NT4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVB5860NT4G |
Description | MOSFET N-CH 60V 220A D2PAK-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 220A (Tc) 283W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NVB5860NT4G Models |
Category | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 10760 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 283W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 3mOhm @ 75A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |

