
NV25020DTHFT3G | |
|---|---|
DigiKey Part Number | 488-NV25020DTHFT3GTR-ND - Tape & Reel (TR) 488-NV25020DTHFT3GCT-ND - Cut Tape (CT) 488-NV25020DTHFT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV25020DTHFT3G |
Description | IC EEPROM 2KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 40 ns 8-TSSOP |
Datasheet | Datasheet |
Category | Clock Frequency 10 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 40 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-TSSOP |
Memory Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,43300 | € 4,33 |
| 25 | € 0,42160 | € 10,54 |
| 50 | € 0,41280 | € 20,64 |
| 100 | € 0,40400 | € 40,40 |
| 250 | € 0,39216 | € 98,04 |
| 500 | € 0,38320 | € 191,60 |
| 1 000 | € 0,37419 | € 374,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28799 | € 863,97 |
| 6 000 | € 0,28089 | € 1 685,34 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

