Pre-Biased Bipolar Transistor (BJT) 2 NPN, 1 PNP - Pre-Biased 50V 200mA 350mW Surface Mount SC-74
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUS2401SNT1G

DigiKey Part Number
NUS2401SNT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUS2401SNT1G
Description
TRANS PREBIAS 2NPN 1PNP SC-74
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN, 1 PNP - Pre-Biased 50V 200mA 350mW Surface Mount SC-74
Datasheet
 Datasheet
EDA/CAD Models
NUS2401SNT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
175Ohms, 10kOhms
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA / 250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Power - Max
350mW
Transistor Type
2 NPN, 1 PNP - Pre-Biased
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SC-74
Resistor - Base (R1)
175Ohms, 10kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1 341 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 341 000In Stock
Ships from Rochester Electronics, LLC