Clamp Ipp Tvs Diode Surface Mount 5-FlipChip CSP (1.33x0.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP4103FCT1G

DigiKey Part Number
NUP4103FCT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP4103FCT1G
Description
TVS DIODE 5.5VWM 5FLIPCHIP CSP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 5-FlipChip CSP (1.33x0.96)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-WFBGA, FCBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 129 916 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

129 916In Stock
Ships from Rochester Electronics, LLC