Direct

NTVB058NSC-L | |
|---|---|
DigiKey Part Number | NTVB058NSC-L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTVB058NSC-L |
Description | THYRISTOR 58V 100A DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | NTVB058NSC-L Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer onsemi | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 222pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 77V | Package / Case DO-214AA, SMB |
Voltage - Off State 58V | Supplier Device Package SMB |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0640SCLRP | Littelfuse Inc. | 116 971 | P0640SCLRPCT-ND | € 1,57000 | Direct |


