


NTMTS0D4N04CTXG | |
|---|---|
DigiKey Part Number | 488-NTMTS0D4N04CTXGTR-ND - Tape & Reel (TR) 488-NTMTS0D4N04CTXGCT-ND - Cut Tape (CT) 488-NTMTS0D4N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMTS0D4N04CTXG |
Description | MOSFET N-CH 40V 79.8A/558A 8DFNW |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 79.8A (Ta), 558A (Tc) 5W (Ta), 244W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.45mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 251 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16500 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 244W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,77000 | € 4,77 |
| 10 | € 3,16700 | € 31,67 |
| 100 | € 2,26130 | € 226,13 |
| 500 | € 2,01852 | € 1 009,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,64912 | € 4 947,36 |
| Unit Price without VAT: | € 4,77000 |
|---|---|
| Unit Price with VAT: | € 5,81940 |

