
NTLJS053N12MCLTAG | |
|---|---|
DigiKey Part Number | 488-NTLJS053N12MCLTAGTR-ND - Tape & Reel (TR) 488-NTLJS053N12MCLTAGCT-ND - Cut Tape (CT) 488-NTLJS053N12MCLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTLJS053N12MCLTAG |
Description | PTNG 120V LL NCH IN UDFN 2.0X2.0 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 4.5A (Ta) 620mW (Ta) Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 5.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 620mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| 10 | € 0,73400 | € 7,34 |
| 100 | € 0,48460 | € 48,46 |
| 500 | € 0,37722 | € 188,61 |
| 1 000 | € 0,34266 | € 342,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27920 | € 837,60 |
| 6 000 | € 0,25855 | € 1 551,30 |
| 9 000 | € 0,24803 | € 2 232,27 |
| 15 000 | € 0,24065 | € 3 609,75 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |

