N-Channel 20 V 2.8A (Ta) 1.14W (Ta) Surface Mount 6-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLGF3501NT2G

DigiKey Part Number
2156-NTLGF3501NT2G-OS-ND
Manufacturer
Manufacturer Product Number
NTLGF3501NT2G
Description
MOSFET N-CH 20V 2.8A 6DFN
Customer Reference
Detailed Description
N-Channel 20 V 2.8A (Ta) 1.14W (Ta) Surface Mount 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NTLGF3501NT2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
275 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.14W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-DFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192 000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate € 77,34 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
471€ 0,54393€ 256,19
Unit Price without VAT:€ 0,54393
Unit Price with VAT:€ 0,66359