NTD6415AN-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2 624
Unit Price: € 0,97000
Datasheet
N-Channel 100 V 23A (Tc) 83W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD6415AN-1G

DigiKey Part Number
NTD6415AN-1GOS-ND
Manufacturer
Manufacturer Product Number
NTD6415AN-1G
Description
MOSFET N-CH 100V 23A IPAK
Customer Reference
Detailed Description
N-Channel 100 V 23A (Tc) 83W (Tc) Through Hole IPAK
Datasheet
 Datasheet
EDA/CAD Models
NTD6415AN-1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Type
Power Dissipation (Max)
83W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 23A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOI4286Alpha & Omega Semiconductor Inc.2 624785-1647-5-ND€ 0,97000Similar
Obsolete
Marketplace Stock: 750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC