
NTBLS1D7N10MCTXG | |
|---|---|
DigiKey Part Number | 488-NTBLS1D7N10MCTXGTR-ND - Tape & Reel (TR) 488-NTBLS1D7N10MCTXGCT-ND - Cut Tape (CT) 488-NTBLS1D7N10MCTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBLS1D7N10MCTXG |
Description | MOSFET, POWER, SINGLE N-CHANNEL, |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 29A (Ta), 272A (Tc) 3.4W (Ta), 295W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 698µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 115 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 9200 pF @ 50 V |
FET Type | Power Dissipation (Max) 3.4W (Ta), 295W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBE015N10R1SZQ4#GB0 | Renesas Electronics Corporation | 457 | 559-RBE015N10R1SZQ4#GB0CT-ND | € 4,67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,05000 | € 7,05 |
| 10 | € 4,78700 | € 47,87 |
| 100 | € 3,50540 | € 350,54 |
| 500 | € 3,42238 | € 1 711,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 2,79607 | € 5 592,14 |
| Unit Price without VAT: | € 7,05000 |
|---|---|
| Unit Price with VAT: | € 8,60100 |

