


NSVMMBD353LT1G | |
|---|---|
DigiKey Part Number | NSVMMBD353LT1GOSTR-ND - Tape & Reel (TR) NSVMMBD353LT1GOSCT-ND - Cut Tape (CT) NSVMMBD353LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBD353LT1G |
Description | DIODE SCHOTTKY 7V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 7V 225 mW SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBD353LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 7V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,08500 | € 0,85 |
| 25 | € 0,07440 | € 1,86 |
| 100 | € 0,06310 | € 6,31 |
| 250 | € 0,05764 | € 14,41 |
| 500 | € 0,05438 | € 27,19 |
| 1 000 | € 0,05165 | € 51,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,04674 | € 140,22 |
| 6 000 | € 0,04515 | € 270,90 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15860 |

