NSVF5490SKT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 259 459
Unit Price: € 0,15298
Datasheet

Similar


Infineon Technologies
In Stock: 2 854
Unit Price: € 0,44000
Datasheet

Similar


Infineon Technologies
In Stock: 18 682
Unit Price: € 0,26000
Datasheet

Similar


Infineon Technologies
In Stock: 4 654
Unit Price: € 0,26000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: € 733,28100
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: € 4,93435
Datasheet
RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount SOT-623/SSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVF5490SKT3G

DigiKey Part Number
NSVF5490SKT3GOSTR-ND - Tape & Reel (TR)
NSVF5490SKT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVF5490SKT3G
Description
RF TRANS NPN 10V 8GHZ SOT-623
Customer Reference
Detailed Description
RF Transistor NPN 10V 30mA 8GHz 100mW Surface Mount SOT-623/SSFP
Datasheet
 Datasheet
EDA/CAD Models
NSVF5490SKT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 10mA, 5V
Manufacturer
onsemi
Current - Collector (Ic) (Max)
30mA
Packaging
Tape & Reel (TR)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
NPN
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
10V
Mounting Type
Surface Mount
Frequency - Transition
8GHz
Package / Case
SOT-623F
Noise Figure (dB Typ @ f)
1.4dB @ 1.5GHz
Supplier Device Package
SOT-623/SSFP
Gain
10dB
Base Product Number
Power - Max
100mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP182RE7764HTSA1Infineon Technologies259 459448-BFP182RE7764HTSA1TR-ND€ 0,15298Similar
BFP840ESDH6327XTSA1Infineon Technologies2 854BFP840ESDH6327XTSA1CT-ND€ 0,44000Similar
BFR193WH6327XTSA1Infineon Technologies18 682BFR193WH6327XTSA1CT-ND€ 0,26000Similar
BFR360FH6765XTSA1Infineon Technologies4 654448-BFR360FH6765XTSA1CT-ND€ 0,26000Similar
MAPRST0912-350MACOM Technology Solutions01465-1133-ND€ 733,28100Similar
Obsolete
Marketplace Stock: 56 000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

56 000In Stock
Ships from Flip Electronics