
NSVBC114EMXWTBG | |
|---|---|
DigiKey Part Number | 488-NSVBC114EMXWTBG-ND |
Manufacturer | |
Manufacturer Product Number | NSVBC114EMXWTBG |
Description | BIAS RESISTOR TRANSISTORS (BRT) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 450 mW Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 10 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Series | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Bulk | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 450 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount, Wettable Flank |
Resistors Included R1 and R2 | Package / Case 3-XFDFN |
Resistor - Base (R1) 10 kOhms | Supplier Device Package 3-XDFNW (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27800 | € 2,78 |
| 100 | € 0,17640 | € 17,64 |
| 500 | € 0,13268 | € 66,34 |
| 1 000 | € 0,11854 | € 118,54 |
| 2 000 | € 0,10664 | € 213,28 |
| 5 000 | € 0,09372 | € 468,60 |
| 10 000 | € 0,08574 | € 857,40 |
| 50 000 | € 0,07175 | € 3 587,50 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

