Parametric Equivalent
Parametric Equivalent

NSS35200MR6T1G | |
|---|---|
DigiKey Part Number | NSS35200MR6T1GOSTR-ND - Tape & Reel (TR) NSS35200MR6T1GOSCT-ND - Cut Tape (CT) NSS35200MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS35200MR6T1G |
Description | TRANS PNP 35V 2A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NSS35200MR6T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1.5A, 1.5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 35 V | Supplier Device Package 6-TSOP |
Vce Saturation (Max) @ Ib, Ic 310mV @ 20mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBT35200MT1G | onsemi | 580 | MBT35200MT1GOSCT-ND | € 0,65000 | Parametric Equivalent |
| SNSS35200MR6T1G | onsemi | 1 760 | 488-SNSS35200MR6T1GCT-ND | € 0,82000 | Parametric Equivalent |


